• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 92951 Areo LED recessed panel LED (monochrome) Built-in LED 5 W White (matt)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED installation panel Areo

  • Power= 5 W Total luminous flux= 310 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed panel

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

5 W

5 W

310 lm

Total luminous flux

310 lm

3000 K

Colour

Warm white

Type

Square

Protection screen

Satinised

Light features

Low recess depth

Recess length

7.2 cm

Recess width

7.2 cm

Recess depth

3.5 cm

External length

8 cm

External width

8 cm

IP23

Protection class

II

Factory colour

White (matt)

Material

Plastic

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782106 Paulmann 92951 Areo LED recessed panel LED (monochrome) Built-in LED 5 W White (matt)

User & Safety Instructions 1782106 Paulmann 92951 Areo LED recessed panel LED (monochrome) Built-in LED 5 W White (matt)

Description

The Areo LED panel ensures uniform room illumination. The border is especially narrow, so it hardly stands out. The lamp is made of plastic and is therefore particularly easy to maintain. In addition, it is easy to install due to its low weight.

This text is machine translated.

Scope of delivery

  • LED installation panel
  • Incoming cable
  • Fitting Material
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.