• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93059 AREO VariFit LED recessed panel LED (monochrome) 13 W White

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EB Panel AREO VariFit IP44 13W 4000K 3Step dim 175x175mm White KST

  • Power= 13 W Total luminous flux= 1800 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed panel

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

13 W

13 W

1800 lm

Total luminous flux

1800 lm

4000 K

Colour

Neutral white

Type

Square

Recess diameter

50 mm

Recess length

50 mm

Recess width

140 mm

Recess depth

45 mm

External length

175 mm

External width

175 mm

IP44

Protection class

II

Factory colour

White

Material

Plastic

n.rel.

Dim

(W x H x D) 175 x 12 x 175 mm

Yes

Light bulb included

Yes

Colour temperature range

4000 K

Width

175 mm

Height

12 mm

Depth

175 mm

Recess dimensions A x B

50-140 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2372682 Paulmann 93059 AREO VariFit LED recessed panel LED (monochrome) 13 W White

User & Safety Instructions

User & Safety Instructions 2372682 Paulmann 93059 AREO VariFit LED recessed panel LED (monochrome) 13 W White

User & Safety Instructions 2372682 Paulmann 93059 AREO VariFit LED recessed panel LED (monochrome) 13 W White

Information

Information 2372682 Paulmann 93059 AREO VariFit LED recessed panel LED (monochrome) 13 W White

Description

The rectangular Areo panel with a size of 175x175mm and a power of 13 watt in white provides for wide warm white light. Thanks to flexible VariFit technology, you can adjust the clamping springs continuously between 50 and 140 mm for installation. This allows the panel to be installed in existing drill holes as well as in new ones. With the integrated 3-step-dim function, it can be dimmed in three stages by repeatedly pressing a commercially available light switch. The memory function remembers the last used level until the next power-up.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.