• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93060 AREO VariFit LED recessed panel LED (monochrome) 16 W White

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EB Panel AREO VariFit IP44 16W 4000K 3Step dim 230x230mm White KST

  • Power= 16 W Total luminous flux= 2200 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed panel

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

16 W

16 W

2200 lm

Total luminous flux

2200 lm

4000 K

Colour

Neutral white

Type

Square

Recess diameter

50 mm

Recess length

50 mm

Recess width

195 mm

Recess depth

45 mm

External length

230 mm

External width

230 mm

IP44

Protection class

II

Factory colour

White

n.rel.

Dim

(W x H x D) 230 x 12 x 230 mm

Yes

Light bulb included

Yes

Colour temperature range

4000 K

Width

230 mm

Height

12 mm

Depth

230 mm

Recess dimensions A x B

50-195 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372681 Paulmann 93060 AREO VariFit LED recessed panel LED (monochrome) 16 W White

User & Safety Instructions 2372681 Paulmann 93060 AREO VariFit LED recessed panel LED (monochrome) 16 W White

Information

Information 2372681 Paulmann 93060 AREO VariFit LED recessed panel LED (monochrome) 16 W White

Description

The rectangular Areo panel with a size of 230x230mm and a power of 16 watt in white provides for wide warm white light. Thanks to flexible VariFit technology, you can adjust the clamping springs continuously between 50 and 195 mm for installation. This allows the panel to be installed in existing drill holes as well as in new ones. With the integrated 3-step-dim function, it can be dimmed in three stages by repeatedly pressing a commercially available light switch. The memory function remembers the last used level until the next power-up.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.