• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 93388 LED recessed light LED (monochrome) Built-in LED 18 W White

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

EBL set swiveling LED 3x6W 3000K 230V white matt/KST

  • Power= 18 W Total luminous flux= 580 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

3

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

6 W

18 W

580 lm

Total luminous flux

580 lm

3000 K

Colour

Warm white

Radiation angle

100°

Recess diameter

75 mm

Recess length

75 mm

Recess depth

35 mm

IP20

Protection class

II

Factory colour

White

n.rel.

Dim

(Ø) 82 mm

Light bulb included

Yes

Colour temperature range

3000 K

(Ø)

82 mm

Recess dimensions A x B

75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2372662 Paulmann 93388 LED recessed light LED (monochrome) Built-in LED 18 W White

Information

Information 2372662 Paulmann 93388 LED recessed light LED (monochrome) Built-in LED 18 W White

Description

Compact, individual and bright! The plastic anti-glare recessed spotlight with 6W matt white is suitable for new installations as well as for the replacement of existing installations. Flexibly in its possibilities, the recessed light in the 3er set finds its place in many rooms, completely according to your own requirements. It is discreet and therefore fits many interior styles. Thanks to the 230V direct connection, the lights can be easily linked together without restriction. LED bulbs are included in the delivery, which provide an atmospheric ambience with their neutral white light.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.