
1/5
LED recessed light
230 V
3
Built-in LED
LED (monochrome)
4.8 W
14.4 W
450 lm
1350 lm
3000 K
Warm white
100°
75 mm
75 mm
35 mm
IP20
II
Chrome (matt)
n.rel.
(Ø) 82 mm
Yes
3000 K
82 mm
75 mm
Datasheet 2372661 Paulmann 93389 LED recessed light LED (monochrome) Built-in LED 14.4 W Chrome (matt)
User & Safety Instructions 2372661 Paulmann 93389 LED recessed light LED (monochrome) Built-in LED 14.4 W Chrome (matt)
Information 2372661 Paulmann 93389 LED recessed light LED (monochrome) Built-in LED 14.4 W Chrome (matt)
The necessary accessories are required to use the article as described.