• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 94339 Kiran Solar wall light 5.00 W Warm white Anthracite

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Outdoor solar wall light Kiran IP44 3000K 600lm motion detector anthracite

  • Automatic switching through integrated motion detector
  • IP protection: IP44 - splash-proof
  • Color temperature: 3000K - warm white

Technical specifications

Product type

Solar wall light

Type

Oval

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

5 W

5.00 W

3000 K

Colour

Warm white

280.00 lm

Total luminous flux

600 lm

Light features

Incl. motion detector

Protection class

III

IP44

Factory colour

Anthracite

Material

Plastic

Weight

0.56 kg

Dim

(W x H x D) 350 x 69 x 186 mm

Rechargeable

1x 3.7 V (2000 mAh)

Content

1 pc(s)

Light bulb included

Yes

Features

Twilight sensor

Width

350 mm

Height

69 mm

Depth

186 mm

30000 h

Documents & Downloads

Datasheet

Datasheet 2372601 Paulmann 94339 Kiran Solar wall light 5.00 W Warm white Anthracite

User & Safety Instructions

User & Safety Instructions 2372601 Paulmann 94339 Kiran Solar wall light 5.00 W Warm white Anthracite

User & Safety Instructions 2372601 Paulmann 94339 Kiran Solar wall light 5.00 W Warm white Anthracite

Information

Information 2372601 Paulmann 94339 Kiran Solar wall light 5.00 W Warm white Anthracite

Description

The solar wall lamp Kiran in anthracite and 280 lm brings light to the outer walls. Thanks to practical solar technology, a power connection is not necessary for the installation. The replaceable lithium-ion battery is charged by sunlight during the day and the motion detector ensures that the light automatically turns on in the dark as soon as someone approaches. The lamp is protected by its IP44-protection especially against the penetration of moisture and dust.

This text is machine translated.