
Highlights & Details
Plug & Shine LED chain of lights Naima expansion set IP67 3000K 3x1W 1,71m black
- Decorative chain of lights with replaceable bulbs
- Extension set comprising of 3 balls
- Total length of 1.7m
- IP67 protection ensures protection against temporary submersion
- Can be combined with all accessories from the Plug & Shine series
- Colour temperature 3000K – Warm white
- With the Plug & Shine controller (see accessories) can be switched and dimmed by remote control
Technical specifications
- Use
Outside
- No. of bulbs
3
- Colour
Warm white
- Motif
Balls
- Illuminated length
1.7 m
- Length
1.71 mm
IP67
n.rel.
- Product type
Fairy lights incl. batteries
- Christmas lighting features
dimmable
- Cable length
1.7100000381469727 m
- Durability rating
20000 h
- Factory colour
Black
- (Ø)
100 mm
0 W
- No. of lights
3
- No. of lights (max.)
3 x
20000
20000 h
Yes
- Outside Ø
100
- Output voltage
24 V
- Power consumption
3 W
- Rating per bulb
1 W
- Output rating
3 VA
1 W
- Power consumption
3 W
- No. of lights
3
- Outside Ø
100
- Light-on time
20000
3000 K
- Rope length
1.7100000381469727
- Bulb base
Niedervolt-Steckverbinder 5,5mm/2,5mm
- Protection class
III
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3499638 Paulmann 94912 Fairy lights incl. batteries Balls Outside No. of bulbs 3 Warm white Illuminated length: 1.7 m dimmable
Description
This text is machine translated.
Hints
What kind of Fairy Lights are you looking for?
- Battery-powered fairy lights
- Christmas tree fairy light
- Christmas tree lighting
- Fairy lights (white)
- Indoor fairy lights
- Konstsmide fairy light
- LED battery-powered fairy lights
- LED Christmas tree lighting
- LED fairy light
- LED multi-colour fairy lights
- LED Xmas tree chain lights
- Micro LED fairy lights
- Mini fairy lights
- MUlti-colour fairy light
- Outdoor fairy lights
- Outdoor LED fairy lights
- Solar fairy light
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








