
Highlights & Details
EB Panel Veluna VariFit IP44 14W 3 Step CCT 185x185mm Cost
- Power= 14 W Total luminous flux= 1500 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED recessed panel
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
14 W
14 W
1500 lm
- Total luminous flux
1500 lm
3000 K
- Colour
Warm white
- Type
Square
- Recess diameter
60 mm
- Recess length
60 mm
- Recess width
160 mm
- Recess depth
45 mm
- External length
185 mm
- External width
185 mm
IP44 (ceiling-mount)
- Protection class
II
- Factory colour
Transparent
- Material
Plastic
n.rel.
- Dim
(W x H x D) 185 x 10 x 185 mm
- Light bulb included
Yes
- Colour temperature range
3000 K
- Width
185 mm
- Height
10 mm
- Depth
185 mm
- Recess dimensions A x B
60-160 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2372673 Paulmann 95379 Veluna VariFit LED recessed panel LED (monochrome) 14 W Transparent
User & Safety Instructions
User & Safety Instructions 2372673 Paulmann 95379 Veluna VariFit LED recessed panel LED (monochrome) 14 W Transparent
User & Safety Instructions 2372673 Paulmann 95379 Veluna VariFit LED recessed panel LED (monochrome) 14 W Transparent
Information
Information 2372673 Paulmann 95379 Veluna VariFit LED recessed panel LED (monochrome) 14 W Transparent
Description
Flexible use like never before! The mounting panel Veluna VariFit in the dimensions 185x185mm captivates by an absolutely borderless and homogeneous light surface. With a super-slim height of only 10 mm, the panel almost merges with the ceiling or the wall. The splash-proof panel is suitable for use in bathrooms or damp rooms. The satin surface of the diffusor plate provides for pleasantly flat room light. The clamping springs for the installation can be adjusted continuously to any standard mounting hole size between 45 and 160 mm, which simplifies the exchange of old systems enormously. The panel is equipped with the WhiteSwitch function, which allows the color temperature to be set in three stages by repeatedly pressing the wall switch.
This text is machine translated.
This text is machine translated.
What kind of Flush Mount Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













