
Highlights & Details
Transformer Halo + LED 0 - 65 W 230/12 V/AC
- No minimum load
- Can be dimmed with phase-section dimmer
- SGS certified
- Integrated temperature monitor
- Electronic Security
- Integrated soft start
Technical specifications
- Product type
LED transformer
- Type
Constant voltage
- Dim
(L x W x H) 127 x 44 x 28 mm
- Factory colour
White
- Output voltage (max.)
12 V AC
- Output voltage (min.)
12 V AC
- Test mark
SGS-Zertifiziert
- Max. output current
5.4 A
- Output current (max.) - rounded
5.4 A
- Operating voltage
230 V AC
- Protection class
II
- LED driver features
dimmable
Approved for use on furniture
- Connection
Screw terminal
- Max. power
65 W
- No. of outputs
1 x
- Output current (min.)
5.4 A
- Input voltage (max.)
240 V AC
- Min. input voltage
220 V AC
- Weight
123 g
- Power (min.)
0 W
- Power range
0 up to 65 W
- Width
44 mm
- Height
28 mm
- Length
127 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1192245 Paulmann 97767 LED transformer Constant voltage 65 W 5.4 A 12 V AC dimmable, Approved for use on furniture
User & Safety Instructions
User & Safety Instructions 1192245 Paulmann 97767 LED transformer Constant voltage 65 W 5.4 A 12 V AC dimmable, Approved for use on furniture
User & Safety Instructions 1192245 Paulmann 97767 LED transformer Constant voltage 65 W 5.4 A 12 V AC dimmable, Approved for use on furniture
Description
·Integrated temperature monitor + electronic fuse
·Integrated soft start
·Integrated radio protection
·Increased spike protection
·Integrated overload protection
·Integrated fire protection
·MM characters
This text is machine translated.





















