• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Areo LED bathroom recessed panel light LED (monochrome) Built-in LED 12 W IP44 Nickel (matt)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED built-in panel Areo IP44 rectangular 180x180mm 3000K nickel matt

  • Power= 12 W Total luminous flux= 930 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED bathroom recessed panel light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

12 W

12 W

3000 K

Colour

Warm white

930 lm

Total luminous flux

930 lm

Protection screen

Satinised

Type

Square

Recess diameter

155 mm

Recess width

15.5 cm

Recess length

15.5 cm

Recess depth

35 mm

External width

180 mm

External length

18 cm

Light features

Dimmable

Low recess depth

IP44

Protection class

II

Factory colour

Nickel (matt)

Material

Plastic

n.rel.

Yes

Content

1 pc(s)

Light bulb included

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782352 Paulmann Areo LED bathroom recessed panel light LED (monochrome) Built-in LED 12 W IP44 Nickel (matt)

User & Safety Instructions 1782352 Paulmann Areo LED bathroom recessed panel light LED (monochrome) Built-in LED 12 W IP44 Nickel (matt)

Description

The LED panel Areo is characterized by its particularly narrow edge and the dimming function. The plastic housing is particularly easy to install and easy to maintain due to its low weight.

This text is machine translated.

Scope of delivery

  • LED bathroom flush mount panel
  • User manual.