• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Areo LED bathroom recessed panel light LED (monochrome) Built-in LED 12 W IP44 White (matt)

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED built-in panel Areo IP44 round 180mm 3000K white matt

  • Power= 12 W Total luminous flux= 930 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED bathroom recessed panel light

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

12 W

12 W

3000 K

Colour

Warm white

930 lm

Total luminous flux

930 lm

Protection screen

Satinised

Type

Circular

Recess diameter

155 mm

Recess depth

35 mm

Outside Ø

180 mm

Light features

Dimmable

Low recess depth

IP44

Protection class

II

Factory colour

White (matt)

Material

Plastic

Dim

(Ø) 180 mm

n.rel.

Content

1 pc(s)

Light bulb included

Yes

(Ø)

180 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782395 Paulmann Areo LED bathroom recessed panel light LED (monochrome) Built-in LED 12 W IP44 White (matt)

User & Safety Instructions 1782395 Paulmann Areo LED bathroom recessed panel light LED (monochrome) Built-in LED 12 W IP44 White (matt)

Description

The LED panel Areo is characterized by its particularly narrow edge and the dimming function. The plastic housing is particularly easy to install and easy to maintain due to its low weight.

This text is machine translated.

Scope of delivery

  • LED bathroom flush mount panel
  • User manual.