
1/6
LED bathroom recessed panel light
230 V
1
Built-in LED
LED (monochrome)
8 W
8 W
3000 K
Warm white
520 lm
520 lm
Satinised
Circular
105 mm
35 mm
120 mm
Dimmable
Low recess depth
IP44
II
White (matt)
Plastic
(Ø) 120 mm
n.rel.
1 pc(s)
Yes
120 mm
yes
User & Safety Instructions 1782331 Paulmann Areo LED bathroom recessed panel light LED (monochrome) Built-in LED 8 W IP44 White (matt)
User & Safety Instructions 1782331 Paulmann Areo LED bathroom recessed panel light LED (monochrome) Built-in LED 8 W IP44 White (matt)