• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Atali LED surface-mount light LED (monochrome) 2.6 W Neutral white Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Mobile furniture surface-mounted lamp Atali 240lm 4000K black

  • Power= 2.6 W
  • Total luminous flux= 240 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED surface-mount light

Type

Rod

Power supply (LOV)

rechargeable

Operating voltage

5 V

No. of bulbs

1

Bulb type

LED (monochrome)

Width

400 mm

Rating per bulb

2.6 W

Height

40 mm

2.6 W

4000 K

Colour

Neutral white

240 lm

Total luminous flux

240 lm

Protection class

III

IP20

Factory colour

Black

Material

Plastic

Dim

(W x H x D) 400 x 40 x 30 mm

n.rel.

Light bulb included

Yes

Depth

30 mm

Rechargeable battery capacity (details)

2600 mAh

Size

18650

Technology

Li-ion

Yes

Batteries

1

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393680 Paulmann Atali LED surface-mount light LED (monochrome) 2.6 W Neutral white Black

Warranty Terms

Warranty Terms 3393680 Paulmann Atali LED surface-mount light LED (monochrome) 2.6 W Neutral white Black

Description

The mobile furniture light Atali in black combines a timeless design with maximum Flex compatibility. Without a socket or power outlet, it can be placed where light is needed. By its robust magnetic holder the light can be aligned in the desired position easily. This creates versatile usage possibilities as well as anti-glare lighting. Equipped with 310 lumens and a color temperature of 4000K (neutral white light), it offers even and effective lighting that is widely used - whether for projects in a study, a work surface in a kitchen or as a convenient light source for shelves or cabinets. By holding down the integrated touch switch for a long time the light intensity can be set to create the desired light atmosphere. Thanks to the impressive light duration of up to 40 hours with dimmed brightness and a charging duration of only 6 hours, an effective use is enabled. The practical USB-C connection enables simple and rapid charging according to the latest EU standard. If needed, the built-in standard rechargeable battery type 18650 can be easily replaced and thus extends the life-span - which saves not only costs, but also resources and is thus good for the environment! The portable furniture light Atali is delivered including magnetic holder and USB-C charging cable as a practical complete set. So nothing stands in the way of a flexible lighting solution for individual light ideas!

This text is machine translated.

Features

  • Complete set: Portable furniture light Atali including magnet holder and USB-C charging cable
  • Fast rechargeable battery via USB-C for environment-friendly use.
  • Robust magnet holder allows a flexible and glare-free illumination
  • Colour temperature 4000K - neutral white
  • Charging takes 6 hours
  • Can be dimmed continuously with the touch-switch
  • Replaceable standard rechargeable battery for sustainable use
  • Light duration of up to 40 hours

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)