• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann CC Start Mike Surface-mount light 2-piece set LED (monochrome) 2 W Warm white White

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

323 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Clever Connect Starter Set Mike 2x2W 12W DC 2700-6500K 12V matt white/plastic

  • Power= 2 W
  • Total luminous flux= 195 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

Surface-mount light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Width

70 mm

Rating per bulb

2 W

Height

35 mm

2 W

2700 K

Colour

Warm white

Total luminous flux

195 lm

Light features

Dimmable

Protection class

II

Factory colour

White

Dim

(W x H x D) 70 x 35 x 245 mm

n.rel.

Light bulb included

Yes

Depth

245 mm

Durability rating

30000 h

80

30000

30000 h

Power consumption

5.5

No. of lights

2

Cable length

150

Light-on time

30000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280466 Paulmann CC Start Mike Surface-mount light 2-piece set LED (monochrome) 2 W Warm white White

Description

The Mike starter set is pre-assembled and provides an easy entry into the system. Clever Connect offers individual furniture lighting in one system. Lights, drivers and accessories can be freely assembled and easily installed. The TunableWhite function combines "working" and feeling good" as a light mood. Thanks to unlimited cable length, the system can be extended continuously.

This text is machine translated.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)