
1/9
LED bathroom recessed panel light
230 V
1
Built-in LED
LED (monochrome)
24 W
24 W
2700 K
Warm white
2200 lm
2200 lm
Circular
360 mm
Selectable colour
IP44
II
Chrome
Plastic
(Ø x H) 360 mm x 62.00 mm
n.rel.
No
1 pc(s)
Yes
62.00 mm
360 mm
30000 h
6500 K
2700 K
chrome plated
80 Ra
yes
User & Safety Instructions 2344925 Paulmann LED bathroom recessed panel light LED (monochrome) Built-in LED 24 W IP44 Chrome
User & Safety Instructions 2344925 Paulmann LED bathroom recessed panel light LED (monochrome) Built-in LED 24 W IP44 Chrome