
Highlights & Details
MaxLED 250 basic set uncoated 3''5.5m daylight white
- Single strips
- Simple connection system for easy installation
- Protection against splash water
- Can be shortened as required
- Self-adhesive backing for easy installation
Technical specifications
- Product type
LED strip basic set
- Connectors (LED strips)
+ plug
- LED strip features
Self-adhesive
Can be shortened
- Colour
Daylight white
- Total luminous flux
900 lm
- Use
Inside
- Series
MaxLED
- Colour temperature (max.)
6500 K
12 W
- Colour rendering index
80 Ra
- Operating voltage
24 V
- Connection
Plug
- Power consumption
12 W
- Length
3 m
IP20
n.rel.
- Weight
195 g
- Material
Plastic
- Protection class
II
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2356137 Paulmann MaxLED Basic Daylight 79856 LED strip basic set + plug 24 V 3 m Daylight white
User & Safety Instructions 2356137 Paulmann MaxLED Basic Daylight 79856 LED strip basic set + plug 24 V 3 m Daylight white
User & Safety Instructions 2356137 Paulmann MaxLED Basic Daylight 79856 LED strip basic set + plug 24 V 3 m Daylight white
Information
Information 2356137 Paulmann MaxLED Basic Daylight 79856 LED strip basic set + plug 24 V 3 m Daylight white
Description
This text is machine translated.















































