
1/2
Bathroom recessed light
230 V
3
GU10
LED (monochrome)
6.5 W
19.5 W
2700 K
Warm white
460 lm
460 lm
Satinised
Circular
68 mm
75 mm
78 mm
38°
IP44
II
Aluminium (machined)
Aluminium
(Ø) 78 mm
n.rel.
3 pc(s)
Yes
78 mm
User & Safety Instructions 1782454 Paulmann Nova Bathroom recessed light 3-piece set LED (monochrome) GU10 19.5 W IP44 Aluminium (machined)