• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Nova Bathroom recessed light 3-piece set LED (monochrome) GU10 19.5 W IP44 White (matt)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bathroom flush mount light Nova

  • Power= 19.5 W Total luminous flux= 460 lm Colour temperature= 2700 K Warm white

Technical specifications

Product type

Bathroom recessed light

Operating voltage

230 V

No. of bulbs

3

GU10

Bulb type

LED (monochrome)

Rating per bulb

6.5 W

19.5 W

2700 K

Colour

Warm white

460 lm

Total luminous flux

460 lm

Protection screen

Satinised

Type

Circular

Recess diameter

68 mm

Recess depth

75 mm

Outside Ø

78 mm

Radiation angle

38°

IP44

Protection class

II

Factory colour

White (matt)

Material

Aluminium

Dim

(Ø) 78 mm

n.rel.

Content

3 pc(s)

Light bulb included

Yes

(Ø)

78 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782258 Paulmann Nova Bathroom recessed light 3-piece set LED (monochrome) GU10 19.5 W IP44 White (matt)

Description

Nova installation emitter offer good light, harmonious design and high energy efficiency. Thanks to the connection box with tool-free quick clamp, you can use the light very easy to install and unlimited linked together. Through the easy fastening with retaining springs, the ceiling of the room even after repeated removal and undamaged. Included are efficient and long-lasting GU10 LED lamp with its warm white light for an atmospheric ambience.

This text is machine translated.

Scope of delivery

  • Bathroom flush mount light
  • Light Bulbs
  • User manual.