• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Orgon LED wet room light LED (monochrome) Built-in LED 7.5 W Warm white Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Selection Bathroom LED mirror light Orgon socket IP44 3000K 600lm 230V 7.5W black

  • Power= 7.5 W
  • Total luminous flux= 600 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED wet room light

Type

Rod

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

7.5 W

Length

82 mm

7.5 W

Height

60 mm

Width

440 mm

3000 K

Colour

Warm white

600 lm

Total luminous flux

600 lm

Light features

Incl. socket

IP44

Factory colour

Black

Dim

(L x W x H) 82 x 440 x 60 mm

n.rel.

Colour rendering index

80 Ra

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

No. of lights (max.)

1 x

No

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345235 Paulmann Orgon LED wet room light LED (monochrome) Built-in LED 7.5 W Warm white Black

Warranty Terms

Warranty Terms 3345235 Paulmann Orgon LED wet room light LED (monochrome) Built-in LED 7.5 W Warm white Black

Description

The Orgon combines functionality and smart design. The wall lamp in black has an integrated socket that is perfectly hidden behind a side cover and thus provides for an additional power connection in the bathroom. The satin finish diffuser lights the mirror without glare. With IP44 splash-water protection, it is ideally suited for use in the bathroom or wet room. A firmly mounted LED bulb is included in the delivery.

This text is machine translated.

Features

  • Efficient LED-technology
  • With satin finish diffuser for even light distribution
  • Colour temperature 3000K - warm white
  • IP44 splash-water protected for damp rooms
  • With integrated LED lamp

What kind of Wet Room Lighting are you looking for?