
1/4
LED wet room light
Rod
230 V
1
LED (monochrome)
Built-in LED
7.5 W
60 mm
7.5 W
46 mm
440 mm
3000 K
Warm white
600 lm
600 lm
IP44
Black
(L x W x H) 60 x 440 x 46 mm
n.rel.
80 Ra
Yes
3000 K
3000 K
3000 - 3000 K
1 x
No
II
Certified by EU Garan
User & Safety Instructions 3345247 Paulmann Quasar LED wet room light LED (monochrome) Built-in LED 7.5 W Warm white Black
Warranty Terms 3345247 Paulmann Quasar LED wet room light LED (monochrome) Built-in LED 7.5 W Warm white Black