• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Outd P+S twilight sensor 12V IP67 94587 Plug & Shine lighting Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Plug & Shine outdoor twilight sensor IP67 black

  • The light sensor automatically switches on when darkness fallsCan be combined with all lights and accessories from the Plug & Shine series

Technical specifications

Product type

Plug & Shine lighting

Content

1 pc(s)

Protection class

III

IP67

Factory colour

Black

Dim

(W x H x D) 80 x 30 x 68 mm

n.rel.

External width

80 mm

External length

68 mm

Width

80 mm

Height

30 mm

Depth

68 mm

Output voltage

24 V

Output rating

150 VA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2752201 Paulmann Outd P+S twilight sensor 12V IP67 94587 Plug & Shine lighting Black

Description

Plug & Shine outdoor lighting is the ideal solution for gardens, patios, driveways and a wide range of other outdoor facilities.
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.

Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.

More interesting products

(*All information is plus legal VAT)