
1/4
Low voltage cable kit light
12 V
1
Built-in LED
LED (monochrome)
4 W
4.5 W
3000 K
Warm white
450 lm
450 lm
App-enabled
Dimmable
Selectable colour
Suitable for wall mounting
160 mm
4 VA
IP20
III
Chrome (matt)
Plastic
Metal
411 g
n.rel.
38 mm
130 mm
yes
User & Safety Instructions 2386595 Paulmann Wire Systems Low voltage cable kit light Built-in LED 4.5 W LED (monochrome) Chrome (matt)