• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Colmar Low voltage cable kit light Universal GU4 10 W LED (monochrome) Chrome, Satin

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Low voltage cable kit light Colmar

  • 1-flame
  • Swivelling

Technical specifications

Product type

Low voltage cable kit light

Operating voltage

12 V

Series

Universal

No. of bulbs

1

GU4

Bulb type

LED (monochrome)

Rating per bulb

10 W

10 W

Light features

Swivelling

IP20

Protection class

III

Factory colour

Chrome

Satin

Material

Metal

Glass

Weight

396 g

n.rel.

Width

8 cm

Length

11 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1530155 Paulmann Colmar Low voltage cable kit light Universal GU4 10 W LED (monochrome) Chrome, Satin

User & Safety Instructions 1530155 Paulmann Colmar Low voltage cable kit light Universal GU4 10 W LED (monochrome) Chrome, Satin

Description

No matter whether straight, at an angle or winding-cable systems fit in every room. On a wall as well as the series Colmar can be mounted on the ceiling and thus offers limitless design possibilities. The basic set can be individually by single spots, Diverters and other accessories complement - please observe the maximum transformer utilization.

This text is machine translated.

Scope of delivery

  • Low voltage cable kit light
  • User manual.

Hints

Suitable bulbs please order separately.

More interesting products

(*All information is plus legal VAT)