• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Low voltage cable kit light GU5.3 Chrome (matt)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

780 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire spot MacII max1x10W GU5.3 chrome (matt)/chrome 12V DC 60VA plastic/metal

  • Single spot to supplement cable systems|suitable for wall and ceiling mounting
  • Light bulb freely selectable
  • Don't forget to order the matching bulb!
  • Not suitable for operation on 12V AC voltage

Technical specifications

Product type

Low voltage cable kit light

Operating voltage

12 V

No. of bulbs

1

GU5.3

Cable spacing

160 mm

Protection class

III

Factory colour

Chrome (matt)

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386594 Paulmann Low voltage cable kit light GU5.3 Chrome (matt)

Description

The single spot Mac II in chrome (matt) is particularly suitable for supplementing an existing cable system. The system can be mounted both on the wall and on the ceiling and thus offers unlimited design possibilities. Whether straight, angled or angled - cable systems fit in any room and are the problem solvers for difficult installation conditions. With this system an optimal light distribution can be realized, with increasing light demand it can be extended without any problem. Only one outlet is needed to distribute the lamps throughout the room. Systems with the technology 12V DC (direct voltage) cannot be dimmed via a wall-mounted dimmer.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)