Cordoo Wire System spot MacLED 4.5W white (matt)/chrome 12V DC KST 3000K
Single spot to supplement cable systems|Suitable for wall and ceiling mounting|Ideal for illumination of large and angled rooms|LED technology saves up to 80% electricity compared to conventional light bulbs|Not suitable for operation at 12V AC voltage
Technical specifications
Product type
Low voltage cable kit light
Operating voltage
12 V
No. of bulbs
1
4.5 W
3000 K
Colour
Warm white
450 lm
Total luminous flux
450 lm
Cable spacing
160 mm
Output rating
4 VA
Protection class
III
Factory colour
White (matt)
Chrome
n.rel.
Width
92 mm
Height
24 mm
Length
10 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2386601 Paulmann Low voltage cable kit light 4.5 W White (matt), Chrome
Description
The single spot MacLED in white (matt), chrome is particularly suitable for adding to an existing cable system. The system can be mounted both on the wall and on the ceiling and thus offers unlimited design possibilities. Whether straight, angled or angled - cable systems fit in any room and are the problem solvers for difficult installation conditions. With this system an optimal light distribution can be realized, with increasing light demand it can be extended without any problem. Only one outlet is needed to distribute the lamps throughout the room. Systems with the technology 12V DC (direct voltage) cannot be dimmed via a wall-mounted dimmer.
This text is machine translated.
Description
The single spot MacLED in white (matt), chrome is particularly suitable for adding to an existing cable system. The system can be mounted both on the wall and on the ceiling and thus offers unlimited design possibilities. Whether straight, angled or angled - cable systems fit in any room and are the problem solvers for difficult installation conditions. With this system an optimal light distribution can be realized, with increasing light demand it can be extended without any problem. Only one outlet is needed to distribute the lamps throughout the room. Systems with the technology 12V DC (direct voltage) cannot be dimmed via a wall-mounted dimmer.