User & Safety Instructions 2386585 Paulmann Low-voltage mounting rail set GU5.3 Black (matt), Chrome
Description
The single spot Cardan in black (matt), chrome is particularly suitable for adding to an existing cable system. The system can be mounted both on the wall and on the ceiling and thus offers unlimited design possibilities. Whether straight, angled or angled - cable systems fit in any room and are the problem solvers for difficult installation conditions. With this system an optimal light distribution can be realized, with increasing light demand it can be extended without any problem. Only one outlet is needed to distribute the lamps throughout the room. Systems with the technology 12V DC (direct voltage) cannot be dimmed via a wall-mounted dimmer.
This text is machine translated.
Description
The single spot Cardan in black (matt), chrome is particularly suitable for adding to an existing cable system. The system can be mounted both on the wall and on the ceiling and thus offers unlimited design possibilities. Whether straight, angled or angled - cable systems fit in any room and are the problem solvers for difficult installation conditions. With this system an optimal light distribution can be realized, with increasing light demand it can be extended without any problem. Only one outlet is needed to distribute the lamps throughout the room. Systems with the technology 12V DC (direct voltage) cannot be dimmed via a wall-mounted dimmer.