• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Low voltage cable kit light 4.5 W LED (monochrome) White (matt), Chrome

1/6
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1394 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 43.99
-34 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Corduo Wire System spot RoundMac 4.5W white (matt)/chrome 12V DC KST 3000K

  • Single spot to supplement cable systems|Suitable for wall and ceiling mounting|Fixed light bulb|Not suitable for operation on 12V AC voltage (AC)

Technical specifications

Product type

Low voltage cable kit light

Operating voltage

12 V

No. of bulbs

1

Bulb type

LED (monochrome)

4.5 W

3000 K

Colour

Warm white

450 lm

Total luminous flux

450 lm

Cable spacing

160 mm

Output rating

4 VA

Protection class

III

Factory colour

White (matt)

Chrome

n.rel.

Height

24 mm

(Ø)

102 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386607 Paulmann Low voltage cable kit light 4.5 W LED (monochrome) White (matt), Chrome

Description

The single spot RoundMac in white (matt), chrome is particularly suitable for adding to an existing cable system. The system can be mounted both on the wall and on the ceiling and thus offers unlimited design possibilities. Whether straight, angled or angled - cable systems fit in any room and are the problem solvers for difficult installation conditions. With this system an optimal light distribution can be realized, with increasing light demand it can be extended without any problem. Only one outlet is needed to distribute the lamps throughout the room. Systems with the technology 12V DC (direct voltage) cannot be dimmed via a wall-mounted dimmer.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)