• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann WS DC Frame Low voltage cable kit light White (matt), Chrome

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Corduo Wire System DC Frame 4.8W BW matt /chrome 230V/12V DC KST 3000K

  • Single spot to supplement cable systems
  • Suitable for wall and ceiling mounting
  • ideal for illuminating large and angled rooms
  • LED technology saves up to 80% electricity compared to conventional light bulbs

Technical specifications

Product type

Low voltage cable kit light

Operating voltage

12 V

No. of bulbs

1

3000 K

Colour

Warm white

400 lm

Total luminous flux

400 lm

Cable spacing

16 cm

Protection class

III

Factory colour

White (matt)

Chrome

n.rel.

Width

104 mm

Height

130 mm

Length

16 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475223 Paulmann WS DC Frame Low voltage cable kit light White (matt), Chrome

Warranty Terms

Warranty Terms 2475223 Paulmann WS DC Frame Low voltage cable kit light White (matt), Chrome

Description

The single spot frame in matt white#chrome is particularly suitable for supplementing an existing cable system. The system can be mounted both on the wall and on the ceiling and thus offers unlimited design possibilities. Whether straight, angled or angled - cable systems fit in any room and are the problem solvers for difficult installation conditions. The basic set can be individually supplemented by individual spots, diverters and other accessories. With this system an optimal light distribution can be realized, with increasing light demand it can be extended without any problem. Only one outlet is needed to distribute the lamps throughout the room. Systems with the technology 12V DC (direct voltage) cannot be dimmed via a wall-mounted dimmer.

This text is machine translated.

Scope of delivery

  • 1 spot
  • Installation instructions.

Hints

Not suitable for operation on 12V AC voltage