1/2
Image similar
Cable grommet
Slotted hole
Membrane thickness 0.9 mm
Black
EPDM
42 mm
19 mm
7 mm
(L x W x H) 42 x 19 x 7 mm
10 mm
33 mm
2.5 mm
-30 °C
+60 °C
No
1 pc(s)
1098-01
1098-01
Yes
Datasheet 536979 PB Fastener 1098-01 Cable grommet Slotted hole Terminal Ø (max.) 33 mm Board thickness (max.) 2.5 mm EPDM Black 1 pc(s)
User & Safety Instructions 536979 PB Fastener 1098-01 Cable grommet Slotted hole Terminal Ø (max.) 33 mm Board thickness (max.) 2.5 mm EPDM Black 1 pc(s)