• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener 3030420 Soft-touch Knob

Collection
Product type
Control knob
Axle mount
6 mm
Height
16 mm
(Ø)
16 mm
Features
+ hand
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

622 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener 3030420 Soft-touch Knob

Our service for you

Technical specifications

  • Material: body of polypropylene and thermoplastic rubber (matt)
  • Pointer/caps in black ABS
Product type

Control knob

Features

+ hand

Type

with integrated pointer and cap.

Axle mount

6 mm

Height

16 mm

(Ø)

16 mm

Dim

(Ø x H) 16 mm x 16 mm

Factory colour

Black

Blue

Material

Polypropylene

Rubber

Acrylonitrile butadiene styrene

Content

1 pc(s)

Type

3030420

RoHS-compliant

Yes

Button diameter

16 mm

Documents & Downloads

Datasheet

Datasheet 715867 PB Fastener 3030420 Soft-touch Knob

User & Safety Instructions

User & Safety Instructions 715867 PB Fastener 3030420 Soft-touch Knob

Description

The special material on the knob makes it soft and comfortable to handle. The corrugated 6 mm spindle socket guarantees a secure grip, even on smooth spindles. With integrated pointer and cap.

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)