• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener BS-19-CL-R-7 Foot self-adhesive, square Clear (W x H) 20.6 mm x 7.6 mm 7 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Foot
Features
self-adhesive
square
Material
Polyurethane
Width
20.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self adhesive device base

Our service for you

Technical specifications

Packaging type

Piece

Product type

Foot

Features

self-adhesive

square

Material

Polyurethane

Factory colour

Clear

Width

20.6 mm

Height

7.6 mm

Dim

(W x H) 20.6 mm x 7.6 mm

Content

7 pc(s)

Type

BS-19-CL-R-7

RoHS-compliant

Yes

Material (details)

PU

Type

BS-19-CL-R-7

Documents & Downloads

Datasheet

Datasheet 540656 PB Fastener BS-19-CL-R-7 Foot self-adhesive, square Clear (W x H) 20.6 mm x 7.6 mm 7 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 540656 PB Fastener BS-19-CL-R-7 Foot self-adhesive, square Clear (W x H) 20.6 mm x 7.6 mm 7 pc(s) Piece

Description

Self adhesive device base (Bumper) absorbs sounds and vibrations and offers effective protection against scratches. There are endless applications in various branches e.g. lamps, lights, loud speakers, communications- and Computer field. Through this special construction, this bumper offers the option to close the doors, cabinets or drawers nearly noiseless.

What kind of Equipment Feet are you looking for?

More interesting products

(*All information is plus legal VAT)