• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener H-1596 Strain relief Terminal Ø (max.) 7.6 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s)

1/2
Application
Product type
Strain relief
Material
Polyamide
Terminal Ø (max.)
7.6 mm
Factory colour
Black
Length
43.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener H-1596 Strain relief Terminal Ø (max.) 7.6 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s)

  • For round cable

Technical specifications

Product type

Strain relief

Factory colour

Black

Material

Polyamide

Length

43.3 mm

(Ø)

15.9 mm

Dim

(Ø x L) 15.9 mm x 43.3 mm

Terminal Ø (max.)

7.6 mm

Board thickness (max.)

1.6 mm

Max. temperature

+105 °C

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

H-1596

Type

H-1596

RoHS-compliant

Yes

Material (details)

PA 6.6

Certification marks

UL94V-2 (HE01)

Temperature range

+105 °C

Documents & Downloads

Datasheet

Datasheet 546620 PB Fastener H-1596 Strain relief Terminal Ø (max.) 7.6 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 546620 PB Fastener H-1596 Strain relief Terminal Ø (max.) 7.6 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s)

Description

Firm, insulated und protected · Quick and easy installation with hand tools · coils helps prevent cable breakage.
(Do not use , if the cable is exposed to extreme vibration)