• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener H-1611 Strain relief with bend relief sleeve, with strain relief Terminal Ø (max.) 10.9 mm Board thickness (

1/2
Application
Product type
Strain relief
Features
with bend relief sleeve
with strain relief
Material
Polyamide
Clamp Ø
9.1 mm
Terminal Ø (max.)
10.9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener H-1611 Strain relief with bend relief sleeve, with strain relief Terminal Ø (max.) 10.9 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s)

  • For round cable

Our service for you

Technical specifications

Product type

Strain relief

Features

with bend relief sleeve

with strain relief

Factory colour

Black

Material

Polyamide

Length

53.6 mm

(Ø)

19 mm

Dim

(Ø x L) 19 mm x 53.6 mm

Clamp Ø

9.1 mm

Terminal Ø (max.)

10.9 mm

Board thickness (max.)

3.2 mm

Max. temperature

+105 °C

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

H-1611

Type

H-1611

RoHS-compliant

Yes

Material (details)

PA 6.6

Certification marks

UL94V-2 (HE01)

Temperature range

+105 °C

Documents & Downloads

Datasheet

Datasheet 548164 PB Fastener H-1611 Strain relief with bend relief sleeve, with strain relief Terminal Ø (max.) 10.9 mm Board thickness (

User & Safety Instructions

User & Safety Instructions 548164 PB Fastener H-1611 Strain relief with bend relief sleeve, with strain relief Terminal Ø (max.) 10.9 mm Board thickness (

Description

Firm, insulated und protected · Quick and easy installation with hand tools · coils helps prevent cable breakage.
(Do not use , if the cable is exposed to extreme vibration)

More interesting products

(*All information is plus legal VAT)