• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener H-2869 Insulated grommet open-sided Terminal Ø (max.) 13.9 mm Board thickness (max.) 3.2 mm Polyamide Black

1/2
Image similar
Product type
Insulated grommet
Features
open-sided
Material
Polyamide
Terminal Ø (max.)
13.9 mm
Mounting hole
14.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

151 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.19 / piece)
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated grommet lateral opening

Our service for you

Technical specifications

Product type

Insulated grommet

Features

open-sided

Factory colour

Black

Material

Polyamide

Height

10.3 mm

(Ø)

20.2 mm

Dim

(Ø x H) 20.2 mm x 10.3 mm

Terminal Ø (max.)

13.9 mm

Mounting hole

14.3 mm

Board thickness (max.)

3.2 mm

Min. temperature

-30 °C

Max. temperature

+105 °C

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

H-2869

Type

H-2869

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 537501 PB Fastener H-2869 Insulated grommet open-sided Terminal Ø (max.) 13.9 mm Board thickness (max.) 3.2 mm Polyamide Black

User & Safety Instructions

User & Safety Instructions 537501 PB Fastener H-2869 Insulated grommet open-sided Terminal Ø (max.) 13.9 mm Board thickness (max.) 3.2 mm Polyamide Black

Description

Suitable for cable with vormontierem plugs or holes with vorverlegten cables.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)