• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener MP01020 N/A Terminal Ø (max.) 8.7 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s)

Image similar
Product type
Insulated grommet
Material
Polyamide
Terminal Ø (max.)
8.7 mm
Mounting hole
11.9 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.19 / piece)
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Insulated grommet

Factory colour

Black

Material

Polyamide

Height

6.3 mm

(Ø)

13.5 mm

Dim

(Ø x H) 13.5 mm x 6.3 mm

Terminal Ø (max.)

8.7 mm

Mounting hole

11.9 mm

Board thickness (max.)

1.6 mm

Min. temperature

-30 °C

Max. temperature

+105 °C

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

MP01020

Type

MP01020

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 537302 PB Fastener MP01020 N/A Terminal Ø (max.) 8.7 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 537302 PB Fastener MP01020 N/A Terminal Ø (max.) 8.7 mm Board thickness (max.) 1.6 mm Polyamide Black 1 pc(s)