• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener MP10913 N/A Terminal Ø (max.) 20.6 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s)

Image similar
Product type
Insulated grommet
Material
Polyamide
Terminal Ø (max.)
20.6 mm
Mounting hole
27.8 mm
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.17 / piece)
€ 0.17
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Insulated grommet

Factory colour

Black

Material

Polyamide

Height

11.5 mm

(Ø)

30.9 mm

Dim

(Ø x H) 30.9 mm x 11.5 mm

Terminal Ø (max.)

20.6 mm

Mounting hole

27.8 mm

Board thickness (max.)

3.2 mm

Min. temperature

-30 °C

Max. temperature

+105 °C

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

MP10913

Type

MP10913

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 537415 PB Fastener MP10913 N/A Terminal Ø (max.) 20.6 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 537415 PB Fastener MP10913 N/A Terminal Ø (max.) 20.6 mm Board thickness (max.) 3.2 mm Polyamide Black 1 pc(s)