• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PB Fastener S57040X15 Spacer (L) 15 mm M4 Steel zinc plated 10 pc(s)

Product type
Spacer
Material
Steel
Internal thread
M4
Length
15 mm
Spanner size
7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PB Fastener S57040X15 Spacer (L) 15 mm M4 Steel zinc plated 10 pc(s)

  • M4
  • Wrench size 7 mm

Our service for you

Technical specifications

Product type

Spacer

Material

Steel

Spanner size

7

Internal thread

M4

Length

15 mm

Content

10 pc(s)

Material properties

zinc plated

Material (details)

Steel, galvanised

Thread size

M4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 521767 PB Fastener S57040X15 Spacer (L) 15 mm M4 Steel zinc plated 10 pc(s)

Description

With 2x internal threads

More interesting products

(*All information is plus legal VAT)