• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric 0521-ss Safety plug Rubber 250 V Black IP54

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

183 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Earthing contact system: Double earthing system
  • Connection technology: Screw terminal
  • No. of pins: 3 p (2P+E)
Product type

Safety plug

Connector version

straight

Nominal voltage

250 V

Load (max.)

16 A

Material

Rubber

Factory colour

Black

IP54

Dim

(Ø x H) 42 mm x 42.0000 mm

Width

42.0000 mm

Height

42.0000 mm

Length

102 mm

(Ø)

42 mm

Depth

102.0000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3384711 PC Electric 0521-ss Safety plug Rubber 250 V Black IP54

Datasheet 3384711 PC Electric 0521-ss Safety plug Rubber 250 V Black IP54

User & Safety Instructions

User & Safety Instructions 3384711 PC Electric 0521-ss Safety plug Rubber 250 V Black IP54

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)