• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric 20051-u Safety plug Acrylonitrile butadiene styrene, PC 250 V Bronze green (matt) IP66, IP68

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Safety plug

Connector version

straight

Nominal voltage

250 V

Load (max.)

16 A

Material

Acrylonitrile butadiene styrene

PC

Factory colour

Bronze green (matt)

IP66

IP68

Mains plug type (on device)

E

F

Destination

Austria, Belgium, France, Germany

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937043 PC Electric 20051-u Safety plug Acrylonitrile butadiene styrene, PC 250 V Bronze green (matt) IP66, IP68

Description

Protective contact plug with protective cap, NAUTILUS series

This text is machine translated.

Features

  • Connector: screw terminal
  • System: 2-way earthing contact system (Austria./German and France./Belgium.)
  • Contacts: Nickel-plated
  • Protection class IP66/68 waterproof (2bar/2h)
  • VG96926 Defense device standard

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)