• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric 20351-9uc Safety mains socket PA6, Acrylonitrile butadiene styrene, PC 250 V Bronze green (matt) IP66, IP68

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Safety mains socket

Nominal voltage

250 V

Load (max.)

16 A

Material

PA6

Acrylonitrile butadiene styrene

PC

Factory colour

Bronze green (matt)

IP66

IP68

Mains plug type (on device)

F

Destination

Austria, Germany

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937049 PC Electric 20351-9uc Safety mains socket PA6, Acrylonitrile butadiene styrene, PC 250 V Bronze green (matt) IP66, IP68

Description

Earthing contact surface-mounted socket, NAUTILUS series

This text is machine translated.

Features

  • Flange dimensions:72x75 mm (oval) with 2-point mounting
  • Connection: Screw-type terminal, rear
  • System: Austria./German. Earthing contact system with shutter
  • Contacts: Nickel-plated
  • Protection class IP66/68 waterproof (2bar/2h)

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)