• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric 24731-src Safety mains socket Rubber, PA6 250 V Black, Red IP54

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Safety mains socket

Nominal voltage

250 V

Load (max.)

16 A

Material

Rubber

PA6

Factory colour

Black

Red

IP54

Destination

Belgium, France

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2937065 PC Electric 24731-src Safety mains socket Rubber, PA6 250 V Black, Red IP54

Description

TopTaurus 2 series power coupling with cover tape

This text is machine translated.

Features

  • Screwless quick lock system for housing cover
  • LED operating voltage display
  • Safety contact system:French/German With shutter

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)