• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric 2522-ss Safety mains socket Solid rubber 250 V Black IP54

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Earthing contact system: Austrian/German
  • Connection technology: Screw terminal
  • No. of pins: 3 p (2P+E)
  • With hinged cover
Product type

Safety mains socket

Connector version

straight

Nominal voltage

250 V

Load (max.)

16 A

Material

Solid rubber

Factory colour

Black

IP54

Dim

(Ø x L) 70 mm x 113 mm

Length

113 mm

(Ø)

70 mm

Documents & Downloads

Datasheet

Datasheet 3384727 PC Electric 2522-ss Safety mains socket Solid rubber 250 V Black IP54

Datasheet 3384727 PC Electric 2522-ss Safety mains socket Solid rubber 250 V Black IP54

User & Safety Instructions

User & Safety Instructions 3384727 PC Electric 2522-ss Safety mains socket Solid rubber 250 V Black IP54

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)