• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC Electric 253812-src5 3-way connector Rubber 250 V Red IP54

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-way coupling TopTaurus 2 rubber with hinged lid NAT SH 5p IP54 red

  • 3-way coupling TopTaurus 2 rubber with hinged lid
  • Colour of housing/connection cover: Black/red
  • Contact carrier: Polyamide
  • This text is machine translated.

Technical specifications

  • Number of poles: 3
Product type

3-way connector

Connector version

straight

Nominal voltage

250 V

Load (max.)

16 A

Material

Rubber

Factory colour

Red

IP54

Type

Coupler CEE 7/3 (type F)

Documents & Downloads

Datasheet

Datasheet 3308233 PC Electric 253812-src5 3-way connector Rubber 250 V Red IP54

User & Safety Instructions

User & Safety Instructions 3308233 PC Electric 253812-src5 3-way connector Rubber 250 V Red IP54

Description

Features

  • Ready wired to 5-pin terminal (PH1)
  • Protective conductor system: Austrian/German system with shutter (type F - with protective conductor bracket)
  • Contacts: Nickel-plated
  • 250V~ / 16A / 2P+E
  • Outer strain relief with coupling nut
  • For more difficult conditions
  • Protection class: IP54

Scope of delivery

  • 3-way coupling TopTaurus 2 nat SH KD 5p IP54

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)