• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PC/phone switch QDCs (Quick Disconnect) Jabra

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Factory colour

Multicolour

Product type

PC/phone switch

QDCs (Quick Disconnect)

Compatible with

Jabra

Weight

200 g

Width

100 mm

Height

50 mm

Depth

150 mm

Cable length

0 mm

Version

Connection cable

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1018136 PC/phone switch QDCs (Quick Disconnect) Jabra

Description

Jabra Link 180 Switch PC-telephone.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)