• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 0512-sr Safety plug Solid rubber, Thermoplastic 250 V Black, Red IP54

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

628 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCE Taurus 2 rubber plug with IP54 NAT

  • For difficult conditions (to VDE standard)
  • With straight plug
  • Connection technology: Screw terminal
  • This text is machine translated.

Technical specifications

Product type

Safety plug

Connector version

straight

Nominal voltage

250 V

Load (max.)

16 A

Material

Solid rubber

Thermoplastic

Factory colour

Black

Red

IP54

Dim

(Ø x L) 65 mm x 102 mm

Length

102 mm

(Ø)

65 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2203564 PCE 0512-sr Safety plug Solid rubber, Thermoplastic 250 V Black, Red IP54

User & Safety Instructions

User & Safety Instructions 2203564 PCE 0512-sr Safety plug Solid rubber, Thermoplastic 250 V Black, Red IP54

Description

Features

  • Protection contact plug Serie TAURUS2 - solid rubber
  • Colour (<>Cover/Ring): Black/red
  • /TPE
  • Protection system: Austrian/German br 16A / 250V AC / 3p (2P+E), Protection type: IP54

Scope of delivery

  • Earthing contact plug 0512-sr TAURUS2 - solid rubber

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)