• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 113-6 113-6 CEE CARA wall socket 16 A 3-pin 230 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

152 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE-Cara-Wall socket

  • IP44
  • This text is machine translated.

Technical specifications

Product type

CEE CARA wall socket

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screws

Type B

CEE Cara connector

Cores

3

Type

With screw terminals

Factory colour

Blue

Dim

(W x H) 85.0000 mm x 142.0000 mm

Width

85.0000 mm

Height

142.0000 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 614035 PCE 113-6 113-6 CEE CARA wall socket 16 A 3-pin 230 V 1 pc(s)

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)