• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

811.100-CO CEE CARA feed-in plug 16 A 3-pin 230 V 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

184 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

811.100-CO CEE CARA feed-in plug 16 A 3-pin 230 V 1 pc(s)

  • IP44

Technical specifications

  • 3-pin
Product type

CEE CARA feed-in plug

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screws

Type B

CEE Cara plug

Cores

3

IP44

Factory colour

White

Dim

(L x W x H) 105 x 105 x 80 mm

Length

105 mm

Width

105 mm

Height

80 mm

Content

1 pc(s)

Nominal voltage (details)

230 V AC

Nominal current (details)

16 A

Documents & Downloads

Datasheet

Datasheet 612543 811.100-CO CEE CARA feed-in plug 16 A 3-pin 230 V 1 pc(s)

Datasheet 612543 811.100-CO CEE CARA feed-in plug 16 A 3-pin 230 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 612543 811.100-CO CEE CARA feed-in plug 16 A 3-pin 230 V 1 pc(s)

Description

With flange seal

Hints

Hole size: 90 x 90 mm.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)