• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 513-6 513-6 CEE CARA wall plug 16 A 3-pin 230 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE-wall-socket device 16A 3p 6h IP44

  • IP44

Technical specifications

  • Voltage according to EN 60309-2230 V (50+60 Hz) blue
  • Clock position: H6
  • Protection type (IP) IP44
  • Connection technology: Screw terminal
  • Design: Mounting appliance plug
  • Phase inverter: No.
  • Mating direction: Angled
  • Material: Plastic
  • Contact material CuZn
  • Surface treatment: Contact untreated
Product type

CEE CARA wall plug

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screws

Type B

CEE Cara plug

Cores

3

Factory colour

Blue

Content

1 pc(s)

Number of pins

3

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 614042 PCE 513-6 513-6 CEE CARA wall plug 16 A 3-pin 230 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 614042 PCE 513-6 513-6 CEE CARA wall plug 16 A 3-pin 230 V 1 pc(s)

Description

CEE Cara Wall device plug with a cable entry from top, bottom or rear.

This text is machine translated.

Features

  • CEE-Wall-mounted device plug 16A 3p 6h IP44<>br Housing material<>: PA6
  • Number of pins<>: 3 (2P+PE)<>br Time-Position: 6h bis nominal voltage/frequency: 200-250V~ / 50+60Hz
  • contact: brass<>br connection technique: screw terminals br<>protection type: IP44

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.48*

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)