• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Power Twist 045-6 CEE plug 125 A 5-pin 400 V 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

161 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE PLUG 125 A IP67

  • IP67
  • Extremely robust
  • This text is machine translated.

Technical specifications

Product type

CEE plug

Features

Extremely robust

Nominal voltage

400 V

Nominal current

125 A

Nominal current - rounded value

125 A

Type A

Screws

Type B

CEE plug

Cores

5

IP67

Factory colour

Red

Dim

(W x H) 131.0000 mm x 131.0000 mm

Width

131.0000 mm

Height

131.0000 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 613478 PCE Power Twist 045-6 CEE plug 125 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 613478 PCE Power Twist 045-6 CEE plug 125 A 5-pin 400 V 1 pc(s)

Description

Features

  • CEE-Plug 125A 5p 6h IP67 Power TWIST<>
  • : PA6
  • Pole number<>: 5 (3P+N+PE) br Time position: 6h<><>
  • : 200/346V~ - 240/415V~ / 50+60Hz br Contacts: Nickel-plated brass, with pilot contact pin br Connection technology: Frame terminals with screws br<>Protection type: IP66/IP67

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)