
Highlights & Details
PCE EMPTY HOUSING Flex 6-E IP66/67
- Empty housing for low-voltage switchgear and controlgear combinationsLockable, transparent folding window with 6 dividersClosed version (without openings for mounting boxes)
Technical specifications
- Colour: Grey (similar to RAL 7035)Mounting type: Surface-mountedInternal depth 72 mmNumber of modules: 6Number of rows: 1Number of openings for flange plates: 0Number of cable entries: 8Protection class: II
- Product type
Dry-lining box (empty)
- Factory colour
Grey
IP66
IP67
IK08
- Dim
(L x W x H) 132 x 160 x 471 mm
- Content
1 pc(s)
- Material
Acrylonitrile butadiene styrene
- Width
160 mm
- Height
471 mm
- Length
132 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2689968 PCE 15850600 Dry-lining box (empty) (L x W x H) 132 x 160 x 471 mm Grey IP66, IP67, IK08 1 pc(s)
Datasheet 2689968 PCE 15850600 Dry-lining box (empty) (L x W x H) 132 x 160 x 471 mm Grey IP66, IP67, IK08 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2689968 PCE 15850600 Dry-lining box (empty) (L x W x H) 132 x 160 x 471 mm Grey IP66, IP67, IK08 1 pc(s)
Description
This text is machine translated.
Features
- Including accessories (DIN rail mounted on lower part, hinge band, screws, screw covers)IEC/EN 62208Impact strength: IK08
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























